DFR1226-ENT

DFRobot
426-DFR1226-ENT
DFR1226-ENT

製造商:

說明:
單板機 LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
預期2026/2/26
10
預期2026/3/2
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,160.00 NT$8,160.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 單板機
RoHS:  
Intel
N150
N150
UART, USB
88 mm x 70 mm x 19 mm
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: CN
原產國: CN
存儲容量: 8 GB
存儲類型: LPDDR5
板上儲存大小: 64 GB
板上儲存類型: eMMC
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
公司名稱: LattePanda
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.