10E00035803X0

NexAIoT
230-10E00035803X0
10E00035803X0

製造商:

說明:
單板機 3.5 SBC with Intel Atom x6000 processor

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,300.00 NT$15,300.00

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 單板機
RoHS:  
EBC358X
3.5 in
Intel
Atom x6425E
Atom x6425E
1.5 GHz
PCIe, SATA
- 40 C
+ 80 C
146 mm x 105 mm
品牌: NexAIoT
快取記憶體: 1.5 MB
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 32 GB
存儲類型: DDR4
內核數目: 4 Core
產品類型: Single Board Computers
子類別: Computing
公司名稱: NexCOBOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

EBC 358X Single Board Computer (SBC)

NexCOBOT EBC 358X Single Board Computer (SBC) is a 3.5” embedded SBC equipped with an Intel® Atom® x6000 processor. This device includes four DDR4 SO-DIMM sockets up to 32GB DDR4 3200MHz with non-ECC support and an integrated UHD graphic controller. The EBC 358X SBC supports triple display VGA, HDMI, LVDS, TPM 2.0, 1 x M.2 Key B, and 12V or 24V auto detect. This computer operates at a temperature range from -40°C to 80°C with a relative humidity of 10% to 95% (operating and non-condensing) and 5% to 95% (non-operating and non-condensing). Typical applications include outdoor systems installed in harsh environments, home automation, and thin clients.