10Q00010007X0

NexCOBOT
230-10Q00010007X0
10Q00010007X0

製造商:

說明:
單板機 SCB 100 (Safety Control Board) is a MiniITX board with functional safety compatibility.

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$61,200.00 NT$61,200.00

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 單板機
RoHS:  
100
Intel
ATOM x6427FE
Ethernet, RS-232, USB
- 20 C
+ 60 C
170 mm x 170 mm x 34.9 mm
品牌: NexCOBOT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 32 GB
存儲類型: DDR4
產品類型: Single Board Computers
子類別: Computing
公司名稱: NexCOBOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SCB 100 MiniITX Board

NexCOBOT SCB 100 MiniITX Board is designed for functional safety. The NexCOBOT board includes essential I/O interfaces supporting robotic and motion control systems. It is compliant with functional safety standards and offers features like safety I/O and additional EtherCAT slave ports. The SCB 100 streamlines system architecture by enabling robotic and safety control within a single board.