SC1146

Raspberry Pi
358-SC1146
SC1146

製造商:

說明:
單板機 Raspberry Pi Zero 2 W

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
18,800
預期2026/4/22
7,683
預期2026/5/18
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$510.00 NT$510.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 單板機
RoHS:  
Bulk
品牌: Raspberry Pi
產品類型: Single Board Computers
原廠包裝數量: 400
子類別: Computing
零件號別名: SC1176
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Zero 2W Single Board Computer

Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects. 

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).