102110841

Seeed Studio
713-102110841
102110841

製造商:

說明:
單板機 A607 Carrier Board for Jetson Orin NX/Nano - 2x GbE, CAN/RS232/RS485, 6x USB, M.2 Key M, WiFi/BlueTooth, 12-36V DC

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,576.00 NT$22,576.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 單板機
A607
12 V to 36 V
Audio, Bluetooth, CAN, I2C, M.2, RS-232/485, USB 2.0, USB 3.0, USB 3.0 Type-C, WiFi
- 20 C
+ 75 C
115 mm x 105 mm
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Single Board Computers
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A607 Carrier Board for Jetson Orin™ NX/Nano

Seeed Studio A607 Carrier Board for Jetson Orin™ NX/Nano features high-speed networking and wireless connection with two GbE network ports and a pre-installed SMD Wi-Fi/BLUETOOTH® module. The board has CAN, I2C Link, four USB 3.0 Type-A ports, one USB 2.0 / USB 3.0 Type-C™, and one USB 3.0 0.5mm pitch 20P ZIF for versatile connectivity options. The extension board can enable users to capture and display video content with the 120-pin expansion camera connector and the HDMI port. Expand storage with the onboard M.2 KEY M interface. There also includes a FAN connector (5V PWM) for cooling purposes and one RTC socket for reliable timekeeping. The Seeed Studio A607 Carrier Board supports a wide input range of 12VDC to 36VDC, allowing flexible integration into various computing tasks. It maintains operation in a temperature range from -25°C to +75°C.