SC40-1000-0000-C0

UDOO
742-SC40-10000000-C0
SC40-1000-0000-C0

製造商:

說明:
單板機 UDOO BOLT V3

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
SECO
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
UDOO
AMD
APU V1202B
APU V1202B
2.3 GHz
32 GB
0 GB
19 V
Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C
120 mm x 120 mm
品牌: UDOO
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: UDOO BOLT V3
閃光: 32 GB
存儲容量: 32 GB
存儲類型: DDR4
處理器系列: AMD Ryzen V1000
產品類型: Single Board Computers
原廠包裝數量: 50
子類別: Computing
零件號別名: SC40-1020-0000-C1-V
每件重量: 576.645 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992

BOLT Maker Board

UDOO BOLT Maker Board is a portable, open-source hardware Arduino-powered maker board using the AMD Ryzen™ Embedded V1000 SoC, and multicore CPU with a mobile GPU architecture. The BOLT Board has a top-speed CPU clock of 3.6GHz, including AMD SenseMI Technology. The BOLT offers low power consumption of 12-25W and a set of learning and adapting features for energy efficiency. Some of these features include driving up to 4 screens at the same time in 4K resolution at 60fps, client-side 3D rendering, and AAA game handling.