FIT1030

DFRobot
426-FIT1030
FIT1030

製造商:

說明:
顯示模組 This is a 7-inch, 1024x600 multi-touch display engineered specifically for the LattePanda IOTA and LattePanda 3 Delta single-board computers. It utilizes an eDP (Embedded DisplayPort) interface, ensuring native, low-level integration for superior per

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,227.00 NT$2,227.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示模組
RoHS:  
LCD Displays
7 in
1024 x 600
I2C
品牌: DFRobot
尺寸: 164 mm x 96 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: Display Modules
子類別: Displays
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99

7" eDP IPS Touch Narrow Bezel Display

DFRobot 7" eDP IPS Touch Narrow Bezel Display is a high-quality display designed for the LattePanda IOTA and LattePanda 3 Delta single-board computers (SBCs). This DFRobot display offers vibrant visuals and responsive touch functionality in a compact form factor. Featuring an IPS panel with a resolution of 1024×600, this display delivers sharp images, wide viewing angles, and accurate color reproduction. The narrow bezel design maximizes screen space while maintaining a sleek, modern look, making the display ideal for embedded projects, interactive kiosks, and portable computing solutions. Equipped with an eDP interface and capacitive touch support, the display ensures smooth performance and easy integration for developers and makers seeking a reliable display solution.