DOP-107WVCS

Delta Electronics
108-DOP-107WVCS
DOP-107WVCS

製造商:

說明:
顯示模組 HMI 7" Enhanced Ethernet Outdoor, IP66/NEMA 4/Type 4X protection

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
37 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$31,583.62 NT$31,583.62

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 顯示模組
RoHS:  
DOP-100
TFT-LCD Displays
WVGA
7 in
800 x 480
Ethernet
背光類型: LED
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 196 mm x 136 mm x 39 mm
最高工作溫度: + 50 C
最低工作溫度: 0 C
工作電源電壓: 24 VDC
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.