AEKD-AICAR1

STMicroelectronics
511-AEKD-AICAR1
AEKD-AICAR1

製造商:

說明:
開發板及套件 - 其他處理器 Automotive AI on the edge for car state classification

壽命週期:
NRND:
不建議用於新設計。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,118.56 NT$13,118.56

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Kits
e200z4d
SPC58EC80E5
Bulk
品牌: STMicroelectronics
用於: AEK-CON-SENSOR1, AEK-LCD-DT028V1, AEK-MCU-C4MLIT1, STEVAL-MKI206V1
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.666 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

AEKD-AICAR1 Automotive AI Kit

STMicroelectronics AEKD-AICAR1 Automotive AI Kit is based on a long-short term memory (LSTM) recurrent neural network (RNN). The kit provides a car state classification: car parked, car driving on normal road conditions, car driving on a bumpy road, car skidding or swerving. The innovative idea in the AEKD-AICAR1 is to define an ECU detection node with embedded artificial intelligence processing.