EVLHVLED815W10F

STMicroelectronics
511-EVLHVLED815W10F
EVLHVLED815W10F

製造商:

說明:
LED 照明開發工具 HVLED815 based evaluation board: 10 W wide range high power factor isolated LED

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
45 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,439.50 NT$2,439.50

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
HVLED815PF Devices
HVLED815PF
88 VAC to 265 VAC
EVLHVLED815W10F
Bulk
品牌: STMicroelectronics
輸出電流: 455 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVLHVLED815W10F LED Driver Evaluation Board

STMicroelectronics EVLHVLED815W10F LED Driver Evaluation Board is based on a flyback topology using the STMicroelectronics HVLED815PF device. The HVLED815PF device is a high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts and enabling high power factor (> 0.95) to provide an efficient, compact and cost effective solution for LED driving. It combines a high-performance low voltage PWM controller chip and an 800V, avalanche rugged power MOSFET, in the same package. There is no need for the optocoupler thanks to the patented primary sensing regulation (PSR) technique. The device assures protection against LED string fault (open or short).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.