EVLMG1LPBRDR1

STMicroelectronics
511-EVLMG1LPBRDR1
EVLMG1LPBRDR1

製造商:

說明:
電源管理 IC 開發工具 MASTERGAN1L power module high efficiency Half-Bridge-GaN-based power supply apps

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,422.44 NT$3,422.44

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Gate Driver
MASTERGAN1L
品牌: STMicroelectronics
用於: Power Module
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EVLMG1LPBRDR1 GaN-Based Half-Bridge Power Module

STMicroelectronics EVLMG1LPBRDR1 GaN-Based Half-Bridge Power Module is equipped with MASTERGAN1L, which quickly creates topologies without needing a complete PCB design. Fine-tuned to work in an LLC application, the module provides low-side resistors set to zero and two external body diodes connected parallel to each half-bridge GaN. The module can also work in active clamp or resonant peak current mode flyback applications simply by properly adjusting the low-side sense resistor and removing the parallel diodes.