STEVAL-TTM005A

STMicroelectronics
511-STEVAL-TTM005A
STEVAL-TTM005A

製造商:

說明:
電源管理 IC 開發工具 Resolver board reading for motor position estimation

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,912.84 NT$1,912.84

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V, 12 VDC
品牌: STMicroelectronics
用於: Automotive Motor Control
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-TTM005A Resolver Board

STMicroelectronics STEVAL-TTM005A Resolver Board is specifically designed for developing and testing automotive motor control applications. The board ensures accurate motion sensing based on rotor position estimation with resolver feedback. This rotor position estimation allows excellent control with zero speed, with the most advanced FOC algorithms reducing any torque and speed ripple on the motor. A 12VDC input and 5V supply the board and include ST’s latest high-precision, low-noise operational amplifiers and an optimized excitation circuit that guarantees a reliable and accurate operation.