STEVAL-TSP009V2

STMicroelectronics
511-STEVAL-TSP009V2
STEVAL-TSP009V2

製造商:

說明:
電源管理 IC 開發工具 3.3 V/6 A, synchronous flyback converter, Power Over Ethernet (PoE) - IEEE 802.3

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,161.20 NT$5,161.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Power Over Ethernet (PoE)
40 V to 60 V
3.35 V
PM8803
STEVAL-TSP009V2
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3 at compliant, synchronous flyback controller
輸出電流: 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 77.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-TSP Power Over Ethernet PD Converters

STMicroelectronics STEVAL-TSP Power Over Ethernet (PoE) Powered Device (PD) Converters are flyback converters based on PM8800A and PM8803 devices. The devices featured on the STMicroelectronics STEVAL-TSP embeds IEEE 802.3af compliant PD interfaces together with a PWM controller and support for auxiliary sources. They are ideal for low-power PoE applications.