STM32L4P5G-DK

STMicroelectronics
511-STM32L4P5G-DK
STM32L4P5G-DK

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32L4P5AG MCU

庫存量: 8

庫存:
8
可立即送貨
在途量:
5
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,317.16 NT$1,317.16

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32L4
Discovery Kits
ARM Cortex M4
STM32L4P5AGI6PU
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 124.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32L4P5G-DK Discovery Kit

STMicroelectronics STM32L4P5G-DK Discovery Kit is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4P5AGI6PU microcontroller. The MCU includes four I2C buses, three SPI and six USART ports, a CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 320Kbyte SRAM, and 1Mbyte flash memory. It also includes two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, flexible memory controller (FMC), 8- to 14-bit DCMI interface, and JTAG debugging support. STMicroelectronics STM32L4P5G-DK Discovery Kit is used as a reference design for user application development before porting to the final product.