TWR-LS1021A-PC

NXP Semiconductors
771-TWR-LS1021A-PC
TWR-LS1021A-PC

製造商:

說明:
開發板及套件 - ARM Tower System Mod for LS1021A

此產品可能需要額外文件才能出口至美國境外。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$55,511.80 NT$55,511.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Modules
ARM Cortex A7
LS1021A
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Tower system module
接口類型: Ethernet, I2C, SPI, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935341101598
每件重量: 1.224 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A002.a.1

TWR-LS1021A QorIQ LS1塔式系統模組

NXP TWR-LS1021A QorIQ LS1 Tower System Module is a feature-rich, high-performance development system based on the QorIQ LS1021A processor. The TWR-LS1021A module achieves an outstanding level of performance by integrating dual ARM® Cortex®-A7 cores running up to 1GHz. TWR-LS1021A offers a comprehensive level of security including support for secure boot, Trust Architecture, and tamper detection in both standby and active power modes to safeguard the device from the point of manufacture to the point of deployment. The kit includes one TWR-LS1021A module, power cord & connector cables (HDMI, SATA3, and USB3 connectors), Linux and CodeWarrior ARM toolchain software, reference design (schematics, layout and BOM available), and quick start & user's guide.
Learn More