102990210

Seeed Studio
713-102990210
102990210

製造商:

說明:
開發板及套件 - ARM The factory is currently not accepting orders for this product.

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Platforms
ARM Cortex M0+
SAMD21
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Tessel 2 Development Platform

Seeed Tessel 2 Development Platform can be embedded into a project to build prototypes and designs fast. This connected hardware prototyping system features elegant command-line tools that make it simple to deploy code and set Wi-Fi credentials and manage authentication. The platform can be programmed in Javascript with the capacity to support other languages. The Tessel 2 ecosystem doesn't require soldering and features plug-and-play modules. A high-level API makes prototyping fast.