CY8CKIT-046

Infineon Technologies
727-CY8CKIT-046
CY8CKIT-046

製造商:

說明:
開發板及套件 - ARM PSoC 4 L-Series Pioneer Board

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,424.08 NT$4,424.08

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M0
CY8C4248BZI-L489
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
數據匯流排寬度: 32 bit
描述/功能: PSoC 4 L-series pioneer kit
接口類型: USB
工作電源電壓: 1.71 V to 5.5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005670437
每件重量: 638 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit

Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit is a low-cost hardware and software platform to enable the design and debugging of the PSOC 4200L device. This kit features a 13-element CAPSENSE™ Gesture Pad and two CAPSENSE proximity headers, allowing the user to implement and evaluate touch-based and proximity gestures quickly. The kit features a footprint to connect two Arduino Uno-compatible shields side-by-side. This hardware flexibility allows the user to use two user interface shields or two shields sharing the same communication protocols in the same design. The Infineon CY8CKIT-046 lets the user snap off the extended shield board and use it as an Arduino Shield with any Arduino Uno-compatible development kit.