NUCLEO-U545RE-Q

STMicroelectronics
511-NUCLEO-U545RE-Q
NUCLEO-U545RE-Q

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32U545RE MCU, SMPS, Arduino and morpho

庫存量: 135

庫存:
135 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$817.70 NT$817.70

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M33
STM32U545RET6Q
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 74 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo-64 Board

STMicroelectronics STM32 Nucleo-64 Board provides an affordable and flexible way to try new concepts and build prototypes. The external SMPS reduces power consumption in Run mode. The STM32 nucleo-64 board supports ARDUINO® Uno V3 connectivity and the ST morpho headers for easy expansion of the functionality of the STM32 Nucleo open development platform. This board features an on-board ST-LINK debugger/programmer with USB re-enumeration capability. The STM32 nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.