102010026

Seeed Studio
713-102010026
102010026

製造商:

說明:
開發板及套件 - AVR Seeeduino V4.2

庫存量: 35

庫存:
35 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$323.00 NT$323.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - AVR
RoHS:  
Development Platforms
AVR
ATmega328P
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 8 bit
尺寸: 68.6 mm x 53.4 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24.574 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8517700000
ECCN:
EAR99

Seeeduino V4.2 Arduino-Compatible Board

Seeed Studio Seeeduino V4.2 Arduino-Compatible Board is a stable, easy-to-use board based on the Atemga328P MCU and features the Arduino UNO bootloader. The ATMEGA16U2 can be used as an Uart-to-USB converter, which means that the board can basically work like an FTDI chip. Program the board using a micro-USB cable, and power the board with a 7 to 15VDC Jack input. Choose from a 3.3V or 5V system supply voltage to save power. Three on-board Grove interfaces allow for easy connection to Groves.