LM3404FSTDIMEV/NOPB

Texas Instruments
926-M3404FSTDIMEVNPB
LM3404FSTDIMEV/NOPB

製造商:

說明:
LED 照明開發工具 LM3404FSTDIMEV EVAL BOARD

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
High Power LEDs
LM3404
LM3404
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 1 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM3404FSTDIMEV LED Current Evaluation Board

Texas Instruments LM3404FSTDIMEV Fast Dimming and True Constant LED Current Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. The LM3404/04HV from Texas Instruments are buck regulators derived from controlled current sources designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 4.0A (LM3404/04HV).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.