PIM476

Pimoroni
397-PIM476
PIM476

製造商:

說明:
顯示開發工具 1.3" SPI Colour Square LCD (240x240) Breakout

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$649.40 NT$649.40

商品屬性 屬性值 選擇屬性
Pimoroni
產品類型: 顯示開發工具
Breakout Boards
ST7789V
3.3 V, 5 V
SPI
品牌: Pimoroni
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 41.2 mm x 26.6 mm x 5.5 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 1.3 in
每件重量: 27.443 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

PIM476 1.3" SPI Color LCD Breakout Board

Pimoroni PIM476 1.3" SPI Color LCD Breakout Board is a crisp and high-resolution board that comes with in-plane switching (IPS) viewing angles. This LCD breakout offers a square form factor that enables the display to show lots of information. Pimoroni PIM476 breakout board runs up to 50FPS, features reverse polarity protection and Python library, and is compatible with all models of Raspberry Pi and Arduino.