DLP3030PGUQ1EVM

Texas Instruments
595-DLP3030PGUQ1EVM
DLP3030PGUQ1EVM

製造商:

說明:
顯示開發工具 DLP3030-Q1 Picture Generation Unit (PGU) Evaluation Module

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$265,322.40 NT$265,322.40

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:  
Evaluation Modules
DLP3030-Q1
6 V to 18 V
SPI
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
顯示器類型: LED
最高工作溫度: + 105 c
最低工作溫度: - 40 C
產品類型: Display Development Tools
系列: DLP3030PGU
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

DLP3030PGUQ1EVM PGU Evaluation Module (EVM)

Texas Instruments DLP3030PGUQ1EVM PGU Evaluation Module (EVM) is an automotive picture generation unit (PGU) that is designed to support high-performance wide field-of-view augmented reality head-up displays (HUD). The DLP3030PGUQ1EVM reduced time to market and sped up development by providing a high-performance turnkey PGU solution complete with optics, diffusers, and LED light sources. The PGU can be used to support HUD development and is attached to existing HUD designs for DLP technology performance evaluation. The Texas Instruments DLP3030PGUQ1EVM PGU is based on the DLP3030-Q1 chipset and DLP3030-Q1 electronics evaluation module.