3160

Adafruit
485-3160
3160

製造商:

說明:
開發板及套件 - ARM Pi GRRL Zero - Does Not Include Pi Zero - CASE NOT INCLUDED

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,528.30 NT$1,528.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
ARM Cortex M3
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 281.870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543708800
TARIC:
8542399000
ECCN:
EAR99

PiGRRL Zero & PiGRRL 2.0 Kit Packs

Adafruit PiGRRL Zero and PiGRRL 2.0 Kit Packs are portable handheld game emulation stations powered by Raspberry Pi. The PiGRRL zero kit pack includes 14 buttons, D-pad, left & right shoulder, start/select, A, B, X, Y, and two extra buttons. This kit pack offers a Retropie 3.7 emulation station designed for SNES, NES, SEGA, and N64. The PiGRRL zero kit pack features landscape portable console format and a 2.2" Adafruit PiTFT 300 × 240 color display.