APEK89333GEC-01-T

Allegro MicroSystems
250-APEK89333GEC01T
APEK89333GEC-01-T

製造商:

說明:
電源管理 IC 開發工具 Eval Board A89333GEC

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2
可立即送貨
在途量:
13
預期2026/3/20
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,139.38 NT$6,139.38

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Motor/Motion Controller & Driver
A89333GECSR
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Brushless DC (BLDC) Motors
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

APEK89333GEC-01-T Evaluation Board

Allegro MicroSystems APEK89333GEC-01-T Evaluation Board is designed to aid users in evaluating the operation and performance of the A89333 Motor Controller IC. The board features USB communication, which allows the Allegro-provided graphic user interface (GUI) software to control and program the device via an I2C interface and test points to monitor and evaluate performance. The Allegro MicroSystems APEK89333GEC-01-T evaluation board is connected to a PC with a standard mini-USB cable. A switch (SW2) on the evaluation board selects the USB connection directly to A89333 or an external connector (CN4). The external connector can program the A89333 IC, built into a fan module through the PWM/SPD and FG/RD pins.