ASX00012

Arduino
782-ASX00012
ASX00012

製造商:

說明:
溫度感測器開發工具 ARDUINO MKR THERM SHIELD

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,887.00 NT$1,887.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 溫度感測器開發工具
RoHS:  
Shields
Thermocouple Sensor
DS18B20
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 65 mm x 25 mm
接口類型: Serial
產品類型: Temperature Sensor Development Tools
系列: MKR
原廠包裝數量: 25
子類別: Development Tools
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

MKR Therm Shield

Arduino MKR Therm Sheild provides a perfect gateway for professional thermal sensors. This Arduino therm shield can be connected to a type k thermocouple, a fork connector, and the DS18B20 "1 wire" digital thermometer. The MKR therm shield offers serial and one wire interface and is 65mm x 25mm.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.