ASX00029

Arduino
782-ASX00029
ASX00029

製造商:

說明:
多功能感測器開發工具 ARDUINO MKR Enviromental Shield rev2

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,445.00 NT$1,445.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 多功能感測器開發工具
RoHS:  
Development Boards
3.3 V
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 61 mm x 25 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

MKR Environmental Shield Rev2

Arduino MKR Environmental Shield Rev2 allows an MKR board to acquire environmental data collected by an array of sensors. The sensors are the latest generation and measure for atmospheric pressure, temperature and humidity, and light intensity (in LUX). Build projects and store the data collected locally. The shield has a slot for a microSD card (not provided). A ready-to-use library features examples and methods to read values from the different sensors. This provides an easy and smooth integration path.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.