DFR0076

DFRobot
426-DFR0076
DFR0076

製造商:

說明:
多功能感測器開發工具 GravityAnalog Flame Sensor

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$136.00 NT$136.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器開發工具
RoHS:  
Plug-In Modules
Flame Sensor
YG1006
3.3 V to 5 V
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 22 mm x 30 mm
接口類型: Analog
產品類型: Multiple Function Sensor Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.