EA EVALeDIP128W

Display Visions
790-EVALEDIP128W
EA EVALeDIP128W

製造商:

說明:
顯示開發工具 StrEval Kit Blk-Wht w/ Intf Exp and CD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,393.14 NT$21,965.70

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 顯示開發工具
RoHS:  
Development Tools
eDIP-series
3.3 V to 5 V
USB
Bulk
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: HK
描述/功能: Evaluation Board
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVALEDIP128W
每件重量: 572.110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.