XR34350ILEVB

MaxLinear
701-XR34350ILEVB
XR34350ILEVB

製造商:

說明:
介面開發工具 Eval Board for XR34350

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,311.72 NT$1,311.72

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
RS-232/422/485
XR34350
Bulk
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: XR34350 evaluation board
接口類型: USB
工作電源電壓: 3.3 V/5 V
產品類型: Interface Development Tools
系列: XR34350
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8534000020
MXHTS:
8473300499
ECCN:
EAR99

XR34350IL Evaluation Board

MaxLinear XR34350IL Evaluation Board is a demonstration and development platform for the MaxLinear XR34350 Multiprotocol Transceiver. The XR34350 supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes.