TWR-IND-IO

NXP Semiconductors
841-TWR-IND-IO
TWR-IND-IO

製造商:

說明:
介面開發工具 IND CTRL Tower IO

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,034.38 NT$5,034.38

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS:  
Development Tools
CAN, RS-232, RS-485, USB
Tower System Module
AEC-Q100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN, RS-232, RS-485, USB
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935327444598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.