UMFT4222EV-D

FTDI
895-UMFT4222EV-D
UMFT4222EV-D

製造商:

說明:
介面開發工具 FT4222HQ-D Eval Mod USB Hi-Speed MultiCh

庫存量: 62

庫存:
62
可立即送貨
在途量:
450
預期2026/3/17
1,700
600
預期2026/4/3
500
預期2026/7/9
600
預期2026/8/7
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$572.90 NT$572.90
NT$548.42 NT$5,484.20

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB 2.0
FT4222H
Bulk
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Development Tools
系列: FT4222
原廠包裝數量: 25
子類別: Development Tools
公司名稱: H-CHIP
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UMFT4222EV Development Module

FTDI UMFT4222EV Development Module is an evaluation and prototyping platform for the FT4222H USB 2.0 to Quad SPI / I2C Bridge IC. The FT4222H provides a highly advanced, feature-rich single-chip bridging solution with support for multiple data lines and a wide variety of configurations to maximize design flexibility. The FT4222H's SPI configurable interface allows the device to serve as an SPI Master/Slave interface controller and support all 4 SPI modes. The device delivers single, dual, and quad data width transfer with total data rates of up to 27Mbit/s. The integrated configurable I2C Master/Slave interface controller conforms completely with both I2C v2.1 and v3.0 specifications.