K010

M5Stack
170-K010
K010

製造商:

說明:
開發板及套件 - 其他處理器 Is the second generation core device in the M5Stack development kit series.

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,594.60 NT$1,594.60

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 其他處理器
RoHS:  
CORE
Development Kits
LX6
D0WDQ6-V3
Bulk
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 54 mm x 54 mm x 16 mm
接口類型: USB
最高工作溫度: + 40 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 10
子類別: Development Tools
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

Core2 ESP32 IoT Development Kit

M5Stack Core2 ESP32 IoT Development Kit a device that supports ESP32 model D0WDQ6-V3 and has dual-core Xtensa® 32-bit 240MHz LX6 processors that can be controlled separately. This ESP32 chip comes integrated with WiFi and Bluetooth® technologies and it has an onboard 16MB Flash and 8MB PSRAM memory. The Core2 device supports a USB TYPE-C interface for charging and downloading programs and serial communication. This device features a built-in RTC module, speaker, power indicator, vibration motor, reset button, and power button. The Core2 device power supply is managed by an AXP192 power management chip, that can effectively control the power consumption of the base.

M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.