K051

M5Stack
170-K051
K051

製造商:

說明:
多協議開發工具 STAMP-PICO features an ultra-compact design with two low-power Xtensa

庫存量: 3

庫存:
3
可立即送貨
在途量:
20
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$175.78 NT$175.78

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 多協議開發工具
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: ESP32-PICO-D4
產品類型: Multiprotocol Development Tools
系列: CORE
原廠包裝數量: 10
子類別: Development Tools
類型: WiFi, WLAN, Bluetooth
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp Pico Mate

M5Stack M5Stamp Pico Mate incorporates an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors on a tiny and delicate PCB. This device supports UIFlow graphical programming, scripting-free, cloud push, and is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. The M5Stamp Pico mate provides easy access to M5Stack hardware and software ecology through a number of sensors, actuators, functional modules, and accessories. This Pico Mate is ideal for any space-constrained or battery-powered devices such as wearables, medical devices, sensors, smart homes, instrumentation, wireless POS, and other IoT devices.