K056

M5Stack
170-K056
K056

製造商:

說明:
開發板及套件 - 無線 M5Stack added a new family to its popular series of modules with the Stamp-C3.

庫存量: 230

庫存:
230 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$208.42 NT$208.42

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 無線
RoHS:  
CORE
Development Kits
RISC-V
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 34 mm x 20 mm x 4.5 mm
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 10
子類別: Development Tools
每件重量: 3.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp C3 Mate with Pin Headers

M5Stack M5Stamp C3 Mate with Pin Headers features an Espressif ESP32-C3 RISC-V MCU with Wi-Fi and BLUETOOTH® 5 (LE) connectivity for IoT edge devices, designed for home appliances and industrial automation. The M5Stamp C3 Mate offers a more secure way to answer the Bluetooth security concerns by merging the RSA-3072-based secure boot and the AES-128-XTS-based flash encryption. This also makes the M5Stamp C3 optimal for industrial IoT equipment collecting sensor data within a factory or a building.