K137

M5Stack
170-K137
K137

製造商:

說明:
開發板及套件 - ARM M5Atom Joystick w/ M5AtomS3

壽命週期:
新產品:
該製造商的新產品。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,018.30 NT$1,018.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - ARM
RoHS:  
Arm Cortex -M0
STM32F030F4P6
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 84 mm x 60 mm x 30 mm
用於: Atom Lite, Atom Matrix, AtomS3 Lite, AtomS3
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C

K137 M5Atom Joystick

M5Stack K137 M5Atom Joystick is a versatile programmable device with AtomS3 as the main controller. This joystick is equipped with two 5-way joysticks with hall sensors, built-in RGB LEDs, two high-voltage battery charging circuits, and two function buttons. The K137 M5Atom joystick features an STM32F030F4P6 MCU, 500mA charging current, and TP4067 @ 4.35V charging IC. This joystick is pre-loaded with the Stamp Fly control firmware and communicates with Stamp Fly through the ESP-NOW protocol. The K137 M5Atom joystick is ideal for drone control, smart cars, robot control, and various DIY projects.