U123

M5Stack
170-U123
U123

製造商:

說明:
數字電位器開發工具 A Slide Potentiometer with color indicator, employ a 35mm slide potentiometer

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$270.30 NT$270.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 數字電位器開發工具
RoHS:  
Development Kits
SK6812
10 kOhms
5 V
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 40.3 mm x 14 mm x 12.2 mm
接口類型: GPIO
產品類型: Digital Potentiometer Development Tools
系列: SENSOR
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U123 UNIT FADER

m5Stack U123 UNIT FADER is a color indicator coupled with a 35mm slide potentiometer and 14x SK6812 programmable RGB lights. The fader has a center point positioning and excellent slide appliances for stable, reliable performance and precise control. The integrated beads support digital addressing, which means the user can adjust the brightness and color of each LED light. The m5Stack U123 UNIT FADER is suitable for lighting, music control, and other applications.