U138

M5Stack
170-U138
U138

製造商:

說明:
乙太網開發工具 ESP32 Ethernet Unit supports PoE. This module adopts ESP32 as built-in MAC

庫存量: 93

庫存:
93
可立即送貨
在途量:
160
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$880.60 NT$880.60

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 乙太網開發工具
RoHS:  
Expansion Boards
PoESP32 Unit
ESP32
UART
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 72 mm x 26 mm x 19.2 mm
用於: PoESP32, HY2.0-4P Cable
產品類型: Ethernet Development Tools
系列: UNIT
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ESP32 Ethernet Unit with PoE

M5Stack ESP32 Ethernet Unit with Power over Ethernet (PoE) adopts ESP32 as built-in MAC and IP101G as physical layer transceiver. This module can connect to the server with AT commands through a serial port, achieving data transmission and remote control functions. The ESP32 Ethernet unit with PoE features IEEE 802.3/802.3u standard, RJ45 network port 10Mbps/100Mbps, HY2.0-4P interface 5VDC power supply, and PoE power supply. This module includes default firmware with ESP-AT and supports TCP, MQTT, and HTTP protocols. The PoESP32 unit with PoE can be used in the Ethernet controller and TCP client data passthrough.