ATAVRFEB-SAFETY

Microchip Technology
556-ATAVRFEB-SAFETY
ATAVRFEB-SAFETY

製造商:

說明:
開發板及套件 - AVR AVRFEB-SAFETY

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,465.28 NT$3,465.28

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - AVR
RoHS:  
Demonstration Boards
AVR
ATtiny3217
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據匯流排寬度: 8 bit
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AVR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

ATAVRFEB-SAFETY Safety Field Engagement Board

Microchip ATAVRFEB-SAFETY, Functional Safety Field Engagement Board, is based on the ATtiny3217 microcontroller (MCU). The AVR Functional Safety board is designed to easily demonstrate and evaluate the safety and reliability peripherals on the ATtiny3217 MCU. This board demonstrates the various built-in safety features of the AVR® microcontroller. These features include Watchdog Timer (WDT), Cyclic Redundancy Check (CRC), Brown-out Detection (BOD), Voltage Level Monitoring (VLM), Power-on Reset (POR), and Timer/Counter type D (TCD) fault detection.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。