EV78D55A

Microchip Technology
579-EV78D55A
EV78D55A

製造商:

說明:
電源管理 IC 開發工具 MCP1781 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
預期2026/3/5
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$971.04 NT$971.04

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
LDO Voltage Regulator
4.3 V to 55 V
MCP1781
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: For High Voltage LDO Regulator
最高工作溫度: + 150 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

MCP1781 Evaluation Board (EV78D55A)

Microchip Technology MCP1781 Evaluation Board (EV78D55A) was developed to showcase the MCP1781 device’s performance over a wide input voltage range and load current range. The board comes with both the 3.3V and 5V MCP1781 output voltage options, and access is given to the input and output pins, the SHDN pin, the PWG pin, and the Ground pin. The MCP1781 powers ON when the input voltage is at least 2.75V, and the voltage on the SHDN pin exceeds 1.13V. The device can be turned OFF by asserting the SHDN voltage below 0.79V.