EVB-USB4715

Microchip Technology
579-EVB-USB4715
EVB-USB4715

製造商:

說明:
介面開發工具 USB4715 Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,392.22 NT$8,392.22

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
USB 2.0
USB4715
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
工作電源電壓: 12 V
產品類型: Interface Development Tools
系列: EVB-USB4715
原廠包裝數量: 1
子類別: Development Tools
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-USB4715 Evaluation Kit

Microchip Technology EVB-USB4715 Evaluation Kit allows developers to evaluate and demonstrate the properties of the USB4715 USB 2.0 Hub Controller. The EVB-USB4715 Evaluation Kit supports four downstream ports; two USB 2.0 ports with Type-C connectors and two standard Type-A USB 2.0 ports. The EVB-USB4715 also supports battery charging on all four ports, with a maximum of 10A at any one time, when using a 12V, 85W power supply. 

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。