EV30P71A

Microchip Technology
579-EV30P71A
EV30P71A

製造商:

說明:
觸摸傳感器開發工具 ATEVK-MXT288UD-A I2C Based Evaluation Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$29,074.76 NT$29,074.76

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
Evaluation Kits
Touchscreen Sensor
ATMXT288UD
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: MaxTouch Applications
接口類型: I2C
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ATEVK-MXT288UD-A Evaluation Kit (EV30P71A)

Microchip Technology ATEVK-MXT288UD-A Evaluation Kit (EV30P71A) is a complete I2C-based kit for developing applications based on the ATMXT288UD maXTouch® Touchscreen Controller. The ATMXT288UD is an automotive-qualified touchscreen controller optimized for smart surfaces and multi-function displays up to 6.5".

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。