EV2181-TL-00A

Monolithic Power Systems (MPS)
946-EV2181-TL-00A
EV2181-TL-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MP2181

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.40 NT$887.40

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.2 V
MP2181
MP2181
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV2181-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board allows the end-user to evaluate the features and functionalities of the MP2181 synchronous step-down converter. The MP2181 synchronous step-down converter is a monolithic switch-mode converter with built-in internal power MOSFETs. This converter achieves a 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage in the MP2181 step-down converter can be regulated to as low as 0.6V. This step-down converter features a Constant-On-Time (COT) control scheme that provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. Typical applications of this EV2181-TL-00A eval board include wireless/networking cards, portable instruments, battery-powered devices, and multifunction printers.