EVQ5871-RP-00A

Monolithic Power Systems (MPS)
946-EVQ5871-RP-00A
EVQ5871-RP-00A

製造商:

說明:
電源管理 IC 開發工具 evaluation board for MPQ5871-AEC1

壽命週期:
Mouser新產品

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,765.96 NT$1,765.96

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Load Switch
3.5 V to 36 V
42 V
MPQ5871GRPE-AEC1
MPQ5871
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 6.3 cm x 6.3 cm x 1 cm
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ5871-RP-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ5871-RP-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ5871, a smart high-side power switches with a nominal 1A load. This evaluation board features a 3.5V to 36V wide input voltage (VIN) range. The MPQ5871 load switches support an internal current limit and a configurable high-accuracy external current limit. These load switches are available in a QFN-8 (2mm x 2.5mm) package. The MPQ5871 load switches are AEC-Q100 Grade 1 and AEC-Q100-012 test Grade A qualified. Typical applications include smart switches for automotive infotainment systems, power switches for Advanced Driver Assistance Systems (ADAS), and high-side power switches for sub-modules.