NCP1343PD100WGEVB

onsemi
863-CP1343PD100WGEVB
NCP1343PD100WGEVB

製造商:

說明:
電源管理 IC 開發工具 NCP1343 100 W USB PD EVALUATION BOARD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,338.74 NT$4,338.74

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
AC/DC Primary/Secondary Side Controller - Flyback
NCP1343
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

NCP1343PD100WGEVB Evaluation Board

onsemi NCP1343PD100WGEVB Evaluation Board is a 100W, USB Type-C PD3.0/PPS charger solution that supports NCP1343 quasi-resonant flyback controllers. These NCP1343 controllers are ideal for designing high-performance off-line power converters. The USB PD optimized new controllers enable small form factor design through highly integrated new functions. The NCP1343PD100WGEVB board helps to achieve high efficiency with boost follower CrM PFC control and high-frequency QR Flyback. At over 24W/in3, the design achieves 92.3% efficiency even at low-line input conditions.