32600

Parallax
619-32600
32600

製造商:

說明:
開發板及套件 - 其他處理器 ActivityBot 360 Robot Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,466.00 NT$8,466.00

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 開發板及套件 - 其他處理器
Development Kits
Propeller
32912
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 10 cm x 14.4 cm x 11.5 cm
最高工作溫度: + 70 C
最低工作溫度: - 15 C
工作電源電壓: 1.2 V, 1.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9.249 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
EAR99

ActivityBot 360° Robot Kit

Parallax ActivityBot 360° Robot Kit builds transferable skills in middle school, high school, or college robotics in technology, engineering, and programming courses. The kit is easily programmed visually with BlocklyProp or C with simplified libraries. Feedback 360° High-Speed Servos with built-in encoders make for fast, consistent maneuvers. A variety of sensors and components come in the kit. Parallax ActivityBot 360° Robot Kit Propeller Activity Board WX features built-in support for audio and wireless upgrades. Free web tutorials are available to guide users step-by-step. Add off-the-shelf components, additional sensors, and upgrade kits. The Propeller Activity Board WX sports a mini audio jack and a socket for an optional RF module (not included).