SC0326

Raspberry Pi
358-SC0326
SC0326

製造商:

說明:
開發板及套件 - ARM CM4IO

庫存量: 292

庫存:
292
可立即送貨
在途量:
240
預期2026/3/11
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 開發板及套件 - ARM
RoHS:  
Raspberry Pi CM4
Development Boards
ARM Cortex A72
BCM2711
品牌: Raspberry Pi
組裝國家: Not Available
擴散國: Not Available
原產國: GB
接口類型: Ethernet, PCIe, USB
工作電源電壓: 5 V, 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 48
子類別: Development Tools
零件號別名: CM4IO 114992365 DEV-17360 4787 DFR0776
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Compute Module 4 IO Board (CM4IO)

Raspberry Pi Compute Module 4 IO Board (CM4IO) is a companion board for Raspberry Pi Compute Module 4 (sold separately). This IO board is engineered for use as both a development system for Compute Module 4 and as an embedded board integrated into end products. The board enables users to quickly create systems using off-the-shelf parts such as HATs and PCIe cards such as NVMe, SATA, networking, and USB. The most common connectors are all located along one side to make enclosures simple. Raspberry Pi Compute Module 4 IO Board (CM4IO) offers an ideal solution for prototyping systems via Compute Module 4. The board dimensions are 160mm x 90mm.