6.68.20

Segger Microcontroller
943-6.68.20
6.68.20

製造商:

說明:
開發板及套件 - ARM STM32H7 Trace Reference Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,432.00 NT$8,432.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 開發板及套件 - ARM
RoHS:  
Reference Design Boards
ARM Cortex M7
STM32H7
Each
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 73.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

STM32H7 Trace Reference Board

SEGGER Microcontroller STM32H7 Trace Reference Board is an ARM Cortex-M7-based microcontroller that supports the Embedded Trace Macrocell (ETM). The board's prime purpose is to quickly set up a reference project for instruction tracing and live code coverage and profiling. The STM32H7 Trace Reference Board comes with an example project that runs out of the box. For easy setup, the board can be powered using a J-Trace PRO or later.