DEV-11364

SparkFun
474-DEV-11364
DEV-11364

製造商:

說明:
開發板及套件 - AVR LilyTwinkle

庫存量: 6

庫存:
6
可立即送貨
在途量:
40
預期2026/3/18
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$236.30 NT$236.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - AVR
RoHS:  
LilyPad
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.179 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyTwinkle

SparkFun LilyTwinkle is a tiny LilyPad board designed to add some twinkle to a project. The LilyTwinkle is as small as some of the LilyPad sensors but has an ATtiny microcontroller. Sew on four LEDs and connect a battery, and the LEDs will twinkle-fade. SparkFun LilyTwinkle is a quick and easy way to add twinkling lights to a project without any programming or a bulky mainboard.