EVSTGAP2SICSAC

STMicroelectronics
511-EVSTGAP2SICSAC
EVSTGAP2SICSAC

製造商:

說明:
電源管理 IC 開發工具 Demonstration board for STGAP2SICSAC galvanically isolated single gate driver

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
24
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,963.16 NT$1,963.16

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
STGAP2SICSAC
品牌: STMicroelectronics
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSTGAP2SICSAC Demonstration Board

STMicroelectronics EVSTGAP2SICSAC Demonstration Board is designed to evaluate the STGAP2SICSAC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage. This demonstration board allows the user to increase bus voltage by replacing the power switches with appropriate devices in H2PACK-7L or H2PACK-2L, or HU3PAK package. The EVSTGAP2SICSAC board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. This demonstration board is ideal for mid and high-power inverter applications such as motor drivers in industrial applications equipped with SiC MOSFET power switches.