EVSPIN32G02Q1S1

STMicroelectronics
511-EVSPIN32G02Q1S1
EVSPIN32G02Q1S1

製造商:

說明:
電源管理 IC 開發工具 3-phase inverter based on STSPIN32G0251Q

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,422.78 NT$3,422.78

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EVSPIN32G02Q1S1 Evaluation Board

STMicroelectronics EVSPIN32G02Q1S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0251 controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STD17NF25 MOSFETs but can be populated with any IGBT or Power MOSFET in DPAK or PowerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6-step control algorithms in sensored or sensorless mode can be implemented. This feature allows the driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.